Filter Your Search
1 - 3 of 3 results
|
V375B24C200BN3
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 24 V | 425 V | 250 V | 2.4 V | 26.4 V | 11.3 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 86.8 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 200 W | R-XDFM-P9 | e4 | Not Qualified | UL, TUV, CE | 100 °C | -20 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | PACKAGE-9 | not_compliant | EAR99 | ||
|
V375B24C200BN2
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 24 V | 425 V | 250 V | 2.4 V | 26.4 V | 11.3 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 86.8 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 200 W | R-XDFM-P9 | e4 | Not Qualified | UL, TUV, CE | 100 °C | -20 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | PACKAGE-9 | not_compliant | EAR99 | ||
|
V375B24C200BN
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 24 V | 425 V | 250 V | 2.4 V | 26.4 V | 11.3 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 86.8 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 200 W | R-XDFM-P9 | e4 | Not Qualified | UL, TUV, CE | 100 °C | -20 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | PACKAGE-9 | not_compliant | EAR99 |