Parametric results for: v375a3v3t200bs under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: v375a3v3t200bs
Select parts from the table below to compare.
Compare
Compare
V375A3V3T200BS
Vicor Corporation
Check for Price Buy No No Active 375 V 3.3 V 425 V 250 V 330 mV 3.63 V 60.6 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 78.9 % 0.2 % 0.2 % 1 0.02651 Vrms HYBRID INDUSTRIAL 200 W R-XDFM-P9 e4 Not Qualified CE, UKCA 100 °C -40 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 55.88 mm 116.84 mm 13.2 mm VICOR CORP MODULE MODULE-9 9 not_compliant EAR99
V375A3V3T200BS2
Vicor Corporation
Check for Price Buy No No Active 375 V 3.3 V 425 V 250 V 330 mV 3.63 V 60.6 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 78.9 % 0.2 % 0.2 % 1 0.02651 Vrms HYBRID INDUSTRIAL 200 W R-XDFM-P9 e0 Not Qualified CE, UKCA 100 °C -40 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 55.88 mm 116.84 mm 13.2 mm VICOR CORP MODULE DFM, 9 not_compliant EAR99
V375A3V3T200BS3
Vicor Corporation
Check for Price Buy No No Active 375 V 3.3 V 425 V 250 V 330 mV 3.63 V 60.6 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 78.9 % 0.2 % 0.2 % 1 0.02651 Vrms HYBRID INDUSTRIAL 200 W R-XDFM-P9 e0 Not Qualified CE, UKCA 100 °C -40 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 55.88 mm 116.84 mm 13.2 mm VICOR CORP MODULE MODULE-9 9 not_compliant EAR99