Filter Your Search
1 - 1 of 1 results
|
V375A28C400B3
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 28 V | 425 V | 250 V | 2.8 V | 30.8 V | 14.29 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 88 % | 0.2 % | 0.2 % | 1 | 0.0866 Vrms | HYBRID | OTHER | 400 W | R-XDFM-P9 | e0 | Not Qualified | CE, UKCA | 100 °C | -20 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | 13.2 mm | VICOR CORP | MODULE | DFM, | 9 | not_compliant | EAR99 |