Filter Your Search
1 - 10 of 21 results
|
V375A15M600BL
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 15 V | 425 V | 250 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 600 W | R-XDFM-P9 | e0 | Not Qualified | 100 °C | -55 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | 15.95 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 | ||
|
V375A15M600BK
Vicor Corporation
|
Check for Price | Yes | Active | 375 V | 15 V | 425 V | 250 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 600 W | R-XDFM-P9 | e4 | 100 °C | -55 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | VICOR CORP | MODULE-9 | compliant | EAR99 | |||||||||
|
V375A15M600BS
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 15 V | 425 V | 250 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 600 W | R-XDFM-P9 | e4 | Not Qualified | 100 °C | -55 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | 13.95 mm | VICOR CORP | MODULE | DFM, | 9 | not_compliant | EAR99 | ||
|
V375A15M600BK3
Vicor Corporation
|
Check for Price | Yes | Active | 375 V | 15 V | 425 V | 250 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 600 W | R-XDFM-P9 | e4 | 100 °C | -55 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | VICOR CORP | DFM, | compliant | EAR99 | |||||||||
|
V375A15M600BG2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 375 V | 15 V | 425 V | 250 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 600 W | R-XDFM-P9 | e4 | Not Qualified | 100 °C | -55 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | 15.95 mm | VICOR CORP | MODULE | DFM, | 9 | compliant | EAR99 | ||
|
V375A15M600BN2
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 15 V | 425 V | 250 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 600 W | R-XDFM-P9 | e4 | Not Qualified | 100 °C | -55 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | 15.95 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 | ||
|
V375A15M600BK2
Vicor Corporation
|
Check for Price | Yes | Active | 375 V | 15 V | 425 V | 250 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 600 W | R-XDFM-P9 | e4 | 100 °C | -55 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | VICOR CORP | DFM, | compliant | EAR99 | |||||||||
|
V375A15M600BN
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 15 V | 425 V | 250 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 600 W | R-XDFM-P9 | e4 | Not Qualified | 100 °C | -55 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | 15.95 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 | ||
|
V375A15M600BS2
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 15 V | 425 V | 250 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 600 W | R-XDFM-P9 | e4 | Not Qualified | 100 °C | -55 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | 13.95 mm | VICOR CORP | MODULE | DFM, | 9 | not_compliant | EAR99 | ||
|
V375A15M600BS3
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 15 V | 425 V | 250 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 600 W | R-XDFM-P9 | e4 | Not Qualified | 100 °C | -55 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | 13.95 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 |