Filter Your Search
1 - 3 of 3 results
|
V300C24C150BG
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 24 V | 375 V | 180 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.3 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | e4 | Not Qualified | 100 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | MODULE-7 | 7 | not_compliant | EAR99 | VICOR | ||
|
V300C24C150BG2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 24 V | 375 V | 180 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.3 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | e4 | Not Qualified | 100 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | DFM, | 7 | not_compliant | EAR99 | |||
|
V300C24C150BG3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 24 V | 375 V | 180 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.3 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | e4 | Not Qualified | 100 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | MODULE-7 | 7 | not_compliant | EAR99 |