Filter Your Search
1 - 10 of 21 results
Select Parts | Part Number |
---|
|
V300C24C150BG
Vicor Corporation
|
||
|
V300C24C150BN
Vicor Corporation
|
||
|
V300C24C150BS
Vicor Corporation
|
||
|
V300C24C150BK2
Vicor Corporation
|
||
|
V300C24C150BN3
Vicor Corporation
|
||
|
V300C24C150BL3
Vicor Corporation
|
||
|
V300C24C150BF
Vicor Corporation
|
||
|
V300C24C150BL
Vicor Corporation
|
||
|
V300C24C150BS2
Vicor Corporation
|
||
|
V300C24C150BG2
Vicor Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Nom | Output Voltage-Nom |
Input Voltage-Max
|
Input Voltage-Min
|
Output Voltage-Min
|
Output Voltage-Max
|
Number of Outputs |
Surface Mount
|
Trim/Adjustable Output
|
Analog IC - Other Type
|
Control Mode |
Line Regulation-Max
|
Load Regulation-Max
|
Number of Functions | Technology |
Temperature Grade
|
Total Power Output-Max
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
Samacsys Manufacturer
|
Yes | Yes | Active | 300 V | 24 V | 375 V | 180 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.3 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | e4 | Not Qualified | 100 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | MODULE-7 | 7 | not_compliant | EAR99 | VICOR | |
No | No | Active | 300 V | 24 V | 375 V | 180 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.3 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | e0 | Not Qualified | 100 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | DFM, | 7 | not_compliant | EAR99 | ||
No | No | Active | 300 V | 24 V | 375 V | 180 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.3 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | e0 | Not Qualified | 100 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.95 mm | VICOR CORP | MODULE | MODULE-7 | 7 | not_compliant | EAR99 | ||
Yes | Active | 300 V | 24 V | 375 V | 180 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDFM-P7 | 100 °C | -20 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | MODULE-7 | compliant | EAR99 | |||||||||||||
No | No | Active | 300 V | 24 V | 375 V | 180 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.3 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | e0 | Not Qualified | 100 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | DFM, | 7 | not_compliant | EAR99 | ||
No | No | Active | 300 V | 24 V | 375 V | 180 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.3 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | e0 | Not Qualified | 100 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | DFM, | 7 | not_compliant | EAR99 | ||
Yes | Yes | Active | 300 V | 24 V | 375 V | 180 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.3 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | e4 | Not Qualified | 100 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.95 mm | VICOR CORP | MODULE | MODULE-7 | 7 | not_compliant | EAR99 | ||
No | No | Active | 300 V | 24 V | 375 V | 180 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.3 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | e0 | Not Qualified | 100 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | DFM, | 7 | not_compliant | EAR99 | VICOR | |
No | No | Active | 300 V | 24 V | 375 V | 180 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.3 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | e0 | Not Qualified | 100 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.95 mm | VICOR CORP | MODULE | DFM, | 7 | not_compliant | EAR99 | ||
Yes | Yes | Active | 300 V | 24 V | 375 V | 180 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.3 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | e4 | Not Qualified | 100 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | DFM, | 7 | not_compliant | EAR99 |
|
V300C24C150BG
Vicor Corporation
|
Check for Price Buy | Yes | Yes | Active | 300 V | 24 V | 375 V | 180 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.3 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | e4 | Not Qualified | 100 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | MODULE-7 | 7 | not_compliant | EAR99 | VICOR | ||
|
V300C24C150BN
Vicor Corporation
|
Check for Price Buy | No | No | Active | 300 V | 24 V | 375 V | 180 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.3 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | e0 | Not Qualified | 100 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | DFM, | 7 | not_compliant | EAR99 | |||
|
V300C24C150BS
Vicor Corporation
|
Check for Price Buy | No | No | Active | 300 V | 24 V | 375 V | 180 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.3 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | e0 | Not Qualified | 100 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.95 mm | VICOR CORP | MODULE | MODULE-7 | 7 | not_compliant | EAR99 | |||
|
V300C24C150BK2
Vicor Corporation
|
Check for Price Buy | Yes | Active | 300 V | 24 V | 375 V | 180 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDFM-P7 | 100 °C | -20 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | MODULE-7 | compliant | EAR99 | ||||||||||||||
|
V300C24C150BN3
Vicor Corporation
|
Check for Price Buy | No | No | Active | 300 V | 24 V | 375 V | 180 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.3 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | e0 | Not Qualified | 100 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | DFM, | 7 | not_compliant | EAR99 | |||
|
V300C24C150BL3
Vicor Corporation
|
Check for Price Buy | No | No | Active | 300 V | 24 V | 375 V | 180 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.3 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | e0 | Not Qualified | 100 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | DFM, | 7 | not_compliant | EAR99 | |||
|
V300C24C150BF
Vicor Corporation
|
Check for Price Buy | Yes | Yes | Active | 300 V | 24 V | 375 V | 180 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.3 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | e4 | Not Qualified | 100 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.95 mm | VICOR CORP | MODULE | MODULE-7 | 7 | not_compliant | EAR99 | |||
|
V300C24C150BL
Vicor Corporation
|
Check for Price Buy | No | No | Active | 300 V | 24 V | 375 V | 180 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.3 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | e0 | Not Qualified | 100 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | DFM, | 7 | not_compliant | EAR99 | VICOR | ||
|
V300C24C150BS2
Vicor Corporation
|
Check for Price Buy | No | No | Active | 300 V | 24 V | 375 V | 180 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.3 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | e0 | Not Qualified | 100 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.95 mm | VICOR CORP | MODULE | DFM, | 7 | not_compliant | EAR99 | |||
|
V300C24C150BG2
Vicor Corporation
|
Check for Price Buy | Yes | Yes | Active | 300 V | 24 V | 375 V | 180 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.3 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | e4 | Not Qualified | 100 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | DFM, | 7 | not_compliant | EAR99 |