Filter Your Search
1 - 10 of 18 results
|
V300C12C150A3L
Vicor Corporation
|
Check for Price | Obsolete | 300 V | 12 V | 375 V | 180 V | 1.2 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XUFM-P7 | Not Qualified | 100 °C | -20 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | UPPER | VICOR CORP | , | unknown | EAR99 | ||||||||||||
|
V300C12C150AL3
Vicor Corporation
|
Check for Price | No | Obsolete | 300 V | 12 V | 375 V | 180 V | 1.2 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | e0 | Not Qualified | 100 °C | -20 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | VICOR CORP | not_compliant | EAR99 | |||||||||
|
V300C12C150AS2
Vicor Corporation
|
Check for Price | No | Obsolete | 300 V | 12 V | 375 V | 180 V | 1.2 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | e4 | Not Qualified | 100 °C | -20 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | VICOR CORP | , | compliant | EAR99 | ||||||||
|
V300C12C150AS3
Vicor Corporation
|
Check for Price | Obsolete | 300 V | 12 V | 375 V | 180 V | 1.2 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | Not Qualified | 100 °C | -20 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | , | unknown | EAR99 | |||||||||||
|
V300C12C150A2
Vicor Corporation
|
Check for Price | Obsolete | 300 V | 12 V | 375 V | 180 V | 1.2 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | Not Qualified | 100 °C | -20 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | , | unknown | EAR99 | |||||||||||
|
V300C12C150AL
Vicor Corporation
|
Check for Price | No | Obsolete | 300 V | 12 V | 375 V | 180 V | 1.2 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | 0.0466 Vrms | HYBRID | OTHER | 150 W | R-XDMA-P7 | e0 | Not Qualified | BABT, CE, CSA, UL, VDE | 100 °C | -20 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | VICOR CORP | not_compliant | EAR99 | |||
|
V300C12C150A3N
Vicor Corporation
|
Check for Price | Obsolete | 300 V | 12 V | 375 V | 180 V | 1.2 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XUFM-P7 | Not Qualified | 100 °C | -20 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | UPPER | VICOR CORP | , | unknown | EAR99 | ||||||||||||
|
V300C12C150A2L
Vicor Corporation
|
Check for Price | Obsolete | 300 V | 12 V | 375 V | 180 V | 1.2 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XUFM-P7 | Not Qualified | 100 °C | -20 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | UPPER | VICOR CORP | , | unknown | EAR99 | ||||||||||||
|
V300C12C150A3
Vicor Corporation
|
Check for Price | Obsolete | 300 V | 12 V | 375 V | 180 V | 1.2 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | Not Qualified | 100 °C | -20 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | , | unknown | EAR99 | |||||||||||
|
V300C12C150A3S
Vicor Corporation
|
Check for Price | Obsolete | 300 V | 12 V | 375 V | 180 V | 1.2 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XUFM-P7 | Not Qualified | 100 °C | -20 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | UPPER | VICOR CORP | , | unknown | EAR99 |