Filter Your Search
1 - 10 of 21 results
|
V300A5M400BN
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 5 V | 375 V | 180 V | 500 mV | 5.5 V | 112 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.2 % | 0.2 % | 1 | 0.0442 Vrms | HYBRID | OTHER | 400 W | R-XDFM-P9 | e4 | Not Qualified | UL, TUV, CE | 100 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | PACKAGE-9 | 9 | not_compliant | EAR99 | ||
|
V300A5M400BS
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 5 V | 375 V | 180 V | 500 mV | 5.5 V | 112 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.2 % | 0.2 % | 1 | 0.0442 Vrms | HYBRID | OTHER | 400 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | ||
|
V300A5M400BF2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 5 V | 375 V | 180 V | 500 mV | 5.5 V | 112 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.2 % | 0.2 % | 1 | 0.0442 Vrms | HYBRID | OTHER | 400 W | R-XDFM-P9 | e4 | Not Qualified | UL, TUV, CE | 100 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | ||
|
V300A5M400BK3
Vicor Corporation
|
Check for Price | Yes | Active | 300 V | 5 V | 375 V | 180 V | 500 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 400 W | R-XDFM-P9 | e4 | 100 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | VICOR CORP | , | compliant | EAR99 | ||||||||||||||
|
V300A5M400BG
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 5 V | 375 V | 180 V | 500 mV | 5.5 V | 112 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.2 % | 0.2 % | 1 | 0.0442 Vrms | HYBRID | OTHER | 400 W | R-XDFM-P9 | e4 | Not Qualified | UL, TUV, CE | 100 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | ||
|
V300A5M400BF
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 5 V | 375 V | 180 V | 500 mV | 5.5 V | 112 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.2 % | 0.2 % | 1 | 0.0442 Vrms | HYBRID | OTHER | 400 W | R-XDFM-P9 | e4 | Not Qualified | UL, TUV, CE | 100 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | PACKAGE-9 | 9 | not_compliant | EAR99 | ||
|
V300A5M400BS3
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 5 V | 375 V | 180 V | 500 mV | 5.5 V | 112 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.2 % | 0.2 % | 1 | 0.0442 Vrms | HYBRID | OTHER | 400 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | PACKAGE-9 | 9 | not_compliant | EAR99 | ||
|
V300A5M400B3
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 5 V | 375 V | 180 V | 500 mV | 5.5 V | 112 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.2 % | 0.2 % | 1 | 0.0442 Vrms | HYBRID | OTHER | 400 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | ||
|
V300A5M400BL2
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 5 V | 375 V | 180 V | 500 mV | 5.5 V | 112 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.2 % | 0.2 % | 1 | 0.0442 Vrms | HYBRID | OTHER | 400 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | ||
|
V300A5M400BF3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 5 V | 375 V | 180 V | 500 mV | 5.5 V | 112 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.2 % | 0.2 % | 1 | 0.0442 Vrms | HYBRID | OTHER | 400 W | R-XDFM-P9 | e4 | Not Qualified | UL, TUV, CE | 100 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 |