Filter Your Search
1 - 10 of 42 results
|
V300A48E400BL
Vicor Corporation
|
$228.6400 | No | No | Active | 300 V | 48 V | 375 V | 180 V | 4.8 V | 52.8 V | 11.3 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88.3 % | 0.2 % | 0.2 % | 1 | 0.1237 Vrms | HYBRID | OTHER | 400 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | PACKAGE-9 | 9 | not_compliant | EAR99 | |||
|
V300A48E400B
Vicor Corporation
|
$228.7700 | No | No | Active | 300 V | 48 V | 375 V | 180 V | 4.8 V | 52.8 V | 11.3 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88.3 % | 0.2 % | 0.2 % | 1 | 0.1237 Vrms | HYBRID | OTHER | 400 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | PACKAGE-9 | 9 | not_compliant | EAR99 | |||
|
V300A48E400BL2
Vicor Corporation
|
$229.3900 | No | No | Active | 300 V | 48 V | 375 V | 180 V | 4.8 V | 52.8 V | 11.3 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88.3 % | 0.2 % | 0.2 % | 1 | 0.1237 Vrms | HYBRID | OTHER | 400 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | VICOR | ||
|
V300A48E400BF2
Vicor Corporation
|
$233.0500 | Yes | Yes | Active | 300 V | 48 V | 375 V | 180 V | 4.8 V | 52.8 V | 11.3 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88.3 % | 0.2 % | 0.2 % | 1 | 0.1237 Vrms | HYBRID | OTHER | 400 W | R-XDFM-P9 | e4 | Not Qualified | UL, TUV, CE | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | |||
|
V300A48E500BS
Vicor Corporation
|
$254.4500 | No | No | Active | 300 V | 48 V | 375 V | 180 V | 4.8 V | 52.8 V | 14.1 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.2 % | 0.2 % | 1 | 0.0442 Vrms | HYBRID | OTHER | 500 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | PACKAGE-9 | 9 | not_compliant | EAR99 | |||
|
V300A48E500B3
Vicor Corporation
|
$254.4500 | No | No | Active | 300 V | 48 V | 375 V | 180 V | 4.8 V | 52.8 V | 14.1 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.2 % | 0.2 % | 1 | 0.0442 Vrms | HYBRID | OTHER | 500 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | PACKAGE-9 | 9 | not_compliant | EAR99 | |||
|
V300A48E500BN2
Vicor Corporation
|
$254.4500 | No | No | Active | 300 V | 48 V | 375 V | 180 V | 4.8 V | 52.8 V | 14.1 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.2 % | 0.2 % | 1 | 0.0442 Vrms | HYBRID | OTHER | 500 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | |||
|
V300A48E500BF3
Vicor Corporation
|
$254.4500 | Yes | Yes | Active | 300 V | 48 V | 375 V | 180 V | 4.8 V | 52.8 V | 14.1 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.2 % | 0.2 % | 1 | 0.0442 Vrms | HYBRID | OTHER | 500 W | R-XDFM-P9 | e4 | Not Qualified | UL, TUV, CE | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | |||
|
V300A48E500B2
Vicor Corporation
|
$254.4500 | No | No | Active | 300 V | 48 V | 375 V | 180 V | 4.8 V | 52.8 V | 14.1 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.2 % | 0.2 % | 1 | 0.0442 Vrms | HYBRID | OTHER | 500 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | PACKAGE-9 | 9 | not_compliant | EAR99 | |||
|
V300A48E500BN3
Vicor Corporation
|
$254.4500 | No | No | Active | 300 V | 48 V | 375 V | 180 V | 4.8 V | 52.8 V | 14.1 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.2 % | 0.2 % | 1 | 0.0442 Vrms | HYBRID | OTHER | 500 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | PACKAGE-9 | 9 | not_compliant | EAR99 |