Filter Your Search
1 - 6 of 6 results
|
AV32323
Panasonic Electronic Components
|
$1.0179 | Yes | Active | 3 A | 30 V | 50000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LONG HINGE LEVER | 3A@250VAC | 3A@30VDC | 3 A | 250 V | 0.12 N | 3.5 mm | e4 | -25 °C | 85 °C | PANEL MOUNT | 5.1 mm | NO | Silver (Ag) | SOLDER | 6.4 mm | 11.1 mm | 19.8 mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||
|
AV32343
Panasonic Electronic Components
|
$1.0179 | Yes | Active | 3 A | 30 V | 50000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LONG HINGE LEVER | 3A@250VAC | 3A@30VDC | 3 A | 250 V | 0.25 N | 3.5 mm | e4 | -25 °C | 85 °C | PANEL MOUNT | 5.1 mm | NO | Silver (Ag) | SOLDER | 6.4 mm | 11.1 mm | 19.8 mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||
|
AV3232613
Panasonic Electronic Components
|
$1.1490 | Yes | Yes | Active | 100 mA | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LONG HINGE LEVER | .1A@250VAC | .1A@30VDC | 100 mA | 250 V | 0.12 N | 3.5 mm | e4 | -25 °C | 85 °C | PANEL MOUNT | 5.1 mm | NO | Gold (Au) | SOLDER | 6.4 mm | 11.1 mm | 19.8 mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||
|
AV3234613
Panasonic Electronic Components
|
$1.1490 | Yes | Active | 100 mA | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LONG HINGE LEVER | .1A@250VAC | .1A@30VDC | 100 mA | 250 V | 0.25 N | 3.5 mm | e4 | -25 °C | 85 °C | PANEL MOUNT | 5.1 mm | NO | Gold (Au) | SOLDER | 6.4 mm | 11.1 mm | 19.8 mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||
|
V3-23
Honeywell Sensing and Control
|
$130.1660 | Yes | Active | SNAP ACTING/LIMIT SWITCH | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||||||||||||||||||||||||||
|
V3-23
Honeywell Sensing and Control / MICRO SWITCH
|
Check for Price | Obsolete | 500 mA | 125 V | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC PLUNGER | 15.1A@250VAC | .5A@125VDC | 15.1 A | 250 V | 3.89 N | 1.194 mm | PANEL MOUNT | 2.21 mm | NO | SCREW | 10.16 mm | 15.88 mm | 27.79 mm | MICRO SWITCH | unknown | EAR99 | 8536.50.70.00 | Honeywell |