Parametric results for: v2f105a15083et under Non-linear Resistors

Filter Your Search

1 - 10 of 12 results

|
Manufacturer Part Number: v2f105a150
Select parts from the table below to compare.
Compare
Compare
V2F105A150Y2EDP
Kyocera AVX Components
$0.3447 Yes Yes Active 200 mΩ VARISTOR 4 V 0.1 J SURFACE MOUNT YES 5.6 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.143 mm 2.01 mm 1.25 mm AVX CORP CHIP, 0805 compliant EAR99 8533.40.40.00 SMT
V2F105A150Y2ER
Kyocera AVX Components
Check for Price Yes Yes Active METAL OXIDE FILM VARISTOR 0.1 J SURFACE MOUNT YES 5.6 V 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND AVX CORP compliant EAR99 8533.40.40.00 Chip / Die
V2F105A150Y2ERM
Kyocera AVX Components
Check for Price No No Active VARISTOR 4 V 0.1 J SURFACE MOUNT YES 5.6 V e0 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) DUAL ENDED WRAPAROUND AVX CORP CHIP, 0805 compliant EAR99 8533.40.40.00
V2F105A150Y2EDM
Kyocera AVX Components
Check for Price No No Active VARISTOR 4 V 0.1 J SURFACE MOUNT YES 5.6 V e0 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) DUAL ENDED WRAPAROUND AVX CORP CHIP, 0805 compliant EAR99 8533.40.40.00
V2F105A150Y2ET
Kyocera AVX Components
Check for Price Yes Yes Active METAL OXIDE FILM VARISTOR 0.1 J SURFACE MOUNT YES 5.6 V 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND AVX CORP compliant EAR99 8533.40.40.00 Chip / Die
V2F105A150Y2ED
Kyocera AVX Components
Check for Price Yes Yes Active METAL OXIDE FILM VARISTOR 0.1 J SURFACE MOUNT YES 5.6 V 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND AVX CORP compliant EAR99 8533.40.40.00 Chip / Die
V2F105A150Y2ETX
Kyocera AVX Components
Check for Price Yes Yes Active METAL OXIDE FILM VARISTOR 0.1 J SURFACE MOUNT YES 5.6 V e4 2 RECTANGULAR PACKAGE TR Platinum/Palladium/Silver (Pt/Pd/Ag) DUAL WRAPAROUND AVX CORP CHIP compliant EAR99 8533.40.40.00 Chip / Die
V2F105A150Y2ETP
Kyocera AVX Components
Check for Price Yes Yes Active 200 mΩ VARISTOR 4 V 0.1 J SURFACE MOUNT YES 5.6 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.143 mm 2.01 mm 1.25 mm AVX CORP CHIP, 0805 compliant EAR99 8533.40.40.00 SMT
V2F105A150Y2ERP
Kyocera AVX Components
Check for Price Yes Yes Active 200 mΩ VARISTOR 4 V 0.1 J SURFACE MOUNT YES 5.6 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.143 mm 2.01 mm 1.25 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8533.40.40.00 SMT
V2F105A150Y2ERX
Kyocera AVX Components
Check for Price Yes Yes Active METAL OXIDE FILM VARISTOR 0.1 J SURFACE MOUNT YES 5.6 V e4 2 RECTANGULAR PACKAGE TR Platinum/Palladium/Silver (Pt/Pd/Ag) DUAL WRAPAROUND AVX CORP CHIP compliant EAR99 8533.40.40.00 Chip / Die