Filter Your Search
1 - 2 of 2 results
|
V29C51001B-45TI
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 512 | 128KX8 | 5 V | 45 ns | FLASH | SECTOR ERASE; MINIMUM 10000 ERASE-PROGRAM CYCLES; HARDWARE DATA PROTECTION | BOTTOM | YES | YES | 1 | 256 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | MOSEL-VITELIC | TSOP1 | TSOP1-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||
|
V29C51001B-45T
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 512 | 128KX8 | 5 V | 45 ns | FLASH | SECTOR ERASE; MINIMUM 10,000 ERASE-PROGRAM CYCLES; HARDWARE DATA PROTECTION | BOTTOM | YES | YES | 1 | 256 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | MOSEL-VITELIC | TSOP1 | TSOP1-32 | 32 | unknown | EAR99 | 8542.32.00.51 |