Filter Your Search
1 - 10 of 18 results
|
V29C51000T-90T
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 8K,512 | 64KX8 | 5 V | 90 ns | FLASH | HARDWARE DATA PROTECTION; 10000 PROGRAM/ERASE CYCLES | TOP | NO | YES | 1 | 1,112 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | MOSEL-VITELIC | TSOP1 | TSOP1-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||
|
V29C51000T-70PI
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 70 ns | FLASH | HARDWARE DATA PROTECTION; 10000 PROGRAM/ERASE CYCLES | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | MOSEL-VITELIC | DIP | PLASTIC, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
V29C51000T-90J
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 8K,512 | 64KX8 | 5 V | 90 ns | FLASH | HARDWARE DATA PROTECTION; 10000 PROGRAM/ERASE CYCLES | TOP | NO | YES | 1 | 1,112 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | MOSEL-VITELIC | QFJ | PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||
|
V29C51000T-45TI
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 45 ns | FLASH | HARDWARE DATA PROTECTION; 10000 PROGRAM/ERASE CYCLES | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | MOSEL-VITELIC | TSOP1 | TSOP1-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
V29C51000T-90P
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 8K,512 | 64KX8 | 5 V | 90 ns | FLASH | HARDWARE DATA PROTECTION; 10000 PROGRAM/ERASE CYCLES | TOP | NO | YES | 1 | 1,112 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | MOSEL-VITELIC | DIP | PLASTIC, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||
|
V29C51000T-45JI
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 45 ns | FLASH | HARDWARE DATA PROTECTION; 10000 PROGRAM/ERASE CYCLES | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | MOSEL-VITELIC | QFJ | PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
V29C51000T-45P
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 8K,512 | 64KX8 | 5 V | 45 ns | FLASH | HARDWARE DATA PROTECTION; 10000 PROGRAM/ERASE CYCLES | TOP | NO | YES | 1 | 1,112 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | MOSEL-VITELIC | DIP | PLASTIC, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||
|
V29C51000T-70P
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 8K,512 | 64KX8 | 5 V | 70 ns | FLASH | HARDWARE DATA PROTECTION; 10000 PROGRAM/ERASE CYCLES | TOP | NO | YES | 1 | 1,112 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | MOSEL-VITELIC | DIP | PLASTIC, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||
|
V29C51000T-45T
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 8K,512 | 64KX8 | 5 V | 45 ns | FLASH | HARDWARE DATA PROTECTION; 10000 PROGRAM/ERASE CYCLES | TOP | NO | YES | 1 | 1,112 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | MOSEL-VITELIC | TSOP1 | TSOP1-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||
|
V29C51000T-70T
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 8K,512 | 64KX8 | 5 V | 70 ns | FLASH | HARDWARE DATA PROTECTION; 10000 PROGRAM/ERASE CYCLES | TOP | NO | YES | 1 | 1,112 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | MOSEL-VITELIC | TSOP1 | TSOP1-32 | 32 | unknown | EAR99 | 8542.32.00.51 |