Filter Your Search
1 - 3 of 3 results
|
V24C5C50BN2
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 5 V | 36 V | 18 V | 500 mV | 5.5 V | 13.5 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 84.5 % | 0.2 % | 0.2 % | 1 | 0.03535 Vrms | HYBRID | OTHER | 50 W | R-XDFM-P7 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -20 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | PACKAGE-7 | not_compliant | EAR99 | ||
|
V24C5C50BN3
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 5 V | 36 V | 18 V | 500 mV | 5.5 V | 13.5 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 84.5 % | 0.2 % | 0.2 % | 1 | 0.03535 Vrms | HYBRID | OTHER | 50 W | R-XDFM-P7 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -20 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | , | not_compliant | EAR99 | ||
|
V24C5C50BN
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 5 V | 36 V | 18 V | 500 mV | 5.5 V | 13.5 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 84.5 % | 0.2 % | 0.2 % | 1 | 0.03535 Vrms | HYBRID | OTHER | 50 W | R-XDFM-P7 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -20 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | PACKAGE-7 | not_compliant | EAR99 |