Filter Your Search
1 - 10 of 39 results
![]() |
V24C48T50BG
Vicor Corporation
|
$128.8038 | Yes | Yes | Active | 24 V | 48 V | 36 V | 18 V | 4.8 V | 52.8 V | 1.41 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87.2 % | 0.2 % | 0.2 % | 1 | 0.0531 Vrms | HYBRID | INDUSTRIAL | 50 W | R-XDFM-P7 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE | , | 7 | compliant | EAR99 | VICOR | ||
|
V24C48T50BL3
Vicor Corporation
|
$133.2700 | No | No | Active | 24 V | 48 V | 36 V | 18 V | 4.8 V | 52.8 V | 1.41 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87.2 % | 0.2 % | 0.2 % | 1 | 0.0531 Vrms | HYBRID | INDUSTRIAL | 50 W | R-XDFM-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | , | not_compliant | EAR99 | |||||
|
V24C48T50BL2
Vicor Corporation
|
$133.6600 | No | No | Active | 24 V | 48 V | 36 V | 18 V | 4.8 V | 52.8 V | 1.41 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87.2 % | 0.2 % | 0.2 % | 1 | 0.0531 Vrms | HYBRID | INDUSTRIAL | 50 W | R-XDFM-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | PACKAGE-7 | not_compliant | EAR99 | |||||
|
V24C48T50B3
Vicor Corporation
|
$133.8800 | No | No | Active | 24 V | 48 V | 36 V | 18 V | 4.8 V | 52.8 V | 1.41 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87.2 % | 0.2 % | 0.2 % | 1 | 0.0531 Vrms | HYBRID | INDUSTRIAL | 50 W | R-XDFM-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | , | not_compliant | EAR99 | |||||
|
V24C48T50BS
Vicor Corporation
|
$134.8300 | No | No | Active | 24 V | 48 V | 36 V | 18 V | 4.8 V | 52.8 V | 1.41 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87.2 % | 0.2 % | 0.2 % | 1 | 0.0531 Vrms | HYBRID | INDUSTRIAL | 50 W | R-XDFM-P7 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | , | not_compliant | EAR99 | |||||
![]() |
V24C48T50BF
Vicor Corporation
|
$134.8300 | Yes | Yes | Active | 24 V | 48 V | 36 V | 18 V | 4.8 V | 52.8 V | 1.41 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87.2 % | 0.2 % | 0.2 % | 1 | 0.0531 Vrms | HYBRID | INDUSTRIAL | 50 W | R-XDFM-P7 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE | , | 7 | compliant | EAR99 | |||
![]() |
V24C48T50BG3
Vicor Corporation
|
$135.0600 | Yes | Yes | Active | 24 V | 48 V | 36 V | 18 V | 4.8 V | 52.8 V | 1.41 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87.2 % | 0.2 % | 0.2 % | 1 | 0.0531 Vrms | HYBRID | INDUSTRIAL | 50 W | R-XDFM-P7 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | compliant | EAR99 | |||
|
V24C48T50BN
Vicor Corporation
|
$135.3300 | No | No | Active | 24 V | 48 V | 36 V | 18 V | 4.8 V | 52.8 V | 1.41 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87.2 % | 0.2 % | 0.2 % | 1 | 0.0531 Vrms | HYBRID | INDUSTRIAL | 50 W | R-XDFM-P7 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | PACKAGE-7 | not_compliant | EAR99 | |||||
![]() |
V24C48T50BG2
Vicor Corporation
|
$135.4600 | Yes | Yes | Active | 24 V | 48 V | 36 V | 18 V | 4.8 V | 52.8 V | 1.41 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87.2 % | 0.2 % | 0.2 % | 1 | 0.0531 Vrms | HYBRID | INDUSTRIAL | 50 W | R-XDFM-P7 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE | , | 7 | compliant | EAR99 | |||
|
V24C48T50BN2
Vicor Corporation
|
$135.4600 | No | No | Active | 24 V | 48 V | 36 V | 18 V | 4.8 V | 52.8 V | 1.41 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87.2 % | 0.2 % | 0.2 % | 1 | 0.0531 Vrms | HYBRID | INDUSTRIAL | 50 W | R-XDFM-P7 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | , | not_compliant | EAR99 |