Filter Your Search
1 - 3 of 3 results
|
V24C12T50BL
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 12 V | 36 V | 18 V | 1.2 V | 13.2 V | 5.63 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88.1 % | 0.2 % | 0.2 % | 1 | 0.03535 Vrms | HYBRID | INDUSTRIAL | 50 W | R-XDFM-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | , | not_compliant | EAR99 | VICOR | ||
|
V24C12T50BL2
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 12 V | 36 V | 18 V | 1.2 V | 13.2 V | 5.63 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88.1 % | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDFM-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | PACKAGE-7 | not_compliant | EAR99 | ||||
|
V24C12T50BL3
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 12 V | 36 V | 18 V | 1.2 V | 13.2 V | 5.63 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88.1 % | 0.2 % | 0.2 % | 1 | 0.03535 Vrms | HYBRID | INDUSTRIAL | 50 W | R-XDFM-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | , | not_compliant | EAR99 |