Parametric results for: v24b5t150b under Power Supply Modules

Filter Your Search

1 - 10 of 21 results

|
Manufacturer Part Number: v24b5t150b
Select parts from the table below to compare.
Compare
Compare
V24B5T150BN2
Vicor Corporation
Check for Price No No Active 24 V 5 V 36 V 18 V 500 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 150 W R-XDFM-P9 e4 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO Gold (Au) PIN/PEG DUAL 57.91 mm 55.88 mm VICOR CORP MODULE MODULE-9 9 not_compliant EAR99
V24B5T150BG
Vicor Corporation
Check for Price Yes Yes Active 24 V 5 V 36 V 18 V 500 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 150 W R-XDFM-P9 e4 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 57.91 mm 55.88 mm VICOR CORP MODULE DFM, 9 not_compliant EAR99
V24B5T150BK2
Vicor Corporation
Check for Price Yes Active 24 V 5 V 36 V 18 V 500 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 150 W R-XDFM-P9 e4 100 °C -40 °C 260 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 57.91 mm 55.88 mm VICOR CORP DFM, compliant EAR99
V24B5T150BK3
Vicor Corporation
Check for Price Yes Active 24 V 5 V 36 V 18 V 500 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 150 W R-XDFM-P9 e4 100 °C -40 °C 260 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 57.91 mm 55.88 mm VICOR CORP DFM, compliant EAR99
V24B5T150BK
Vicor Corporation
Check for Price Yes Active 24 V 5 V 36 V 18 V 500 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 150 W R-XDFM-P9 e4 100 °C -40 °C 260 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 57.91 mm 55.88 mm VICOR CORP DFM, compliant EAR99
V24B5T150BS3
Vicor Corporation
Check for Price No No Active 24 V 5 V 36 V 18 V 500 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 150 W R-XDFM-P9 e4 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 57.91 mm 55.88 mm VICOR CORP MODULE MODULE-9 9 not_compliant EAR99
V24B5T150B2
Vicor Corporation
Check for Price No No Active 24 V 5 V 36 V 18 V 500 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 150 W R-XDFM-P9 e0 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 57.91 mm 55.88 mm VICOR CORP MODULE DFM, 9 not_compliant EAR99
V24B5T150BF
Vicor Corporation
Check for Price Yes Yes Active 24 V 5 V 36 V 18 V 500 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 150 W R-XDFM-P9 e4 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 57.91 mm 55.88 mm VICOR CORP MODULE MODULE-9 9 not_compliant EAR99
V24B5T150BL
Vicor Corporation
Check for Price No No Active 24 V 5 V 36 V 18 V 500 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 150 W R-XDFM-P9 e0 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 57.91 mm 55.88 mm VICOR CORP MODULE DFM, 9 not_compliant EAR99
V24B5T150BF3
Vicor Corporation
Check for Price Yes Yes Active 24 V 5 V 36 V 18 V 500 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 150 W R-XDFM-P9 e4 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 57.91 mm 55.88 mm VICOR CORP MODULE MODULE-9 9 not_compliant EAR99