Filter Your Search
1 - 3 of 3 results
|
V24B5C150BL
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 5 V | 36 V | 18 V | 500 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDFM-P9 | e0 | Not Qualified | 100 °C | -20 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 57.91 mm | 55.88 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 | VICOR | ||
|
V24B5C150BL3
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 5 V | 36 V | 18 V | 500 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDFM-P9 | e0 | Not Qualified | 100 °C | -20 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 57.91 mm | 55.88 mm | VICOR CORP | MODULE | DFM, | 9 | not_compliant | EAR99 | |||
|
V24B5C150BL2
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 5 V | 36 V | 18 V | 500 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDFM-P9 | e0 | Not Qualified | 100 °C | -20 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 57.91 mm | 55.88 mm | VICOR CORP | MODULE | DFM, | 9 | not_compliant | EAR99 |