Filter Your Search
1 - 2 of 2 results
|
V23826-K305-C373-D3
Finisar Corporation
|
Check for Price | Obsolete | 850 nm | 830 nm | 860 nm | 12 dB | -20 dBm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES WAVELENGTH FROM 760 TO 860 | AMPLIFIER | GBE | 10.625 Gbps | 10.625 Gbps | MMF | 707.9 µW | 3.5 V | 3.1 V | 70 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 38.6 mm | 25.4 mm | FINISAR CORP | unknown | ||
|
V23826-K305-C373-D3
Infineon Technologies AG
|
Check for Price | Obsolete | 850 nm | 830 nm | 860 nm | 12 dB | -20 dBm | 3.3 V | LASER | TRANSCEIVER | IT ALSO HAS WAVELENGTH 770 TO 860 NM AND REFERENCE STD-FCC, FDA | AMPLIFIER | GBE | 1.3 Gbps | 1.3 Gbps | 50, 62.5, MMF | 211 µW | 3.5 V | 3.1 V | 70 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 38.6 mm | 25.4 mm | INFINEON TECHNOLOGIES AG | unknown |