Filter Your Search
1 - 1 of 1 results
|
V23154C721F106
TE Connectivity
|
Check for Price | Obsolete | 647 mW | 890 Ω | 5 A | 125 V | 150 V | 5 A | MOMENTARY | POWER/SIGNAL RELAY | AC/DC | 250 V | 250 V | 1500 Vrms | 1000 Vrms | 1 GΩ | -40 °C | 70 °C | NICKEL | SOCKET MOUNT | BOX | 4 FORM C | NO | SOLDER/QUICK CONNECT | 13 mm | 30 mm | 24 mm | 19 X 24 X 30 | 20 g | TE CONNECTIVITY LTD | unknown |