Filter Your Search
1 - 1 of 1 results
|
V23148-B1007-A101
TE Connectivity
|
Check for Price | Yes | Active | 1.213 W | 1.75 kΩ | 7 A | 400 V | 7 A | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 50 mA | 18.7 V | 6 V | 24 V | 4000 Vrms | 1000 Vrms | UL | -25 °C | 70 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX | 1 FORM C | NO | SOLDER/QUICK CONNECT | 16.2 mm | 14.9 mm | 21.2 mm | 21.2mm x 16.2mm x 14.9mm | 9 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant |