Parametric results for: v23100-v4005a010 under Reed Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: v23100v4005a010
Select parts from the table below to compare.
Compare
Compare
V23100V4005A010
TE Connectivity
$8.6800 Yes Active 50 mW 500 Ω 1 A 200 V 24 V 1 A SPST MOMENTARY DRY REED RELAY DC 10 mA 100 V 100 V 1500 Vrms 250 Vrms UL -40 °C 85 °C AC/DC RUTHENIUM PANEL MOUNT BOX; TUBE 1 FORM A NO SOLDER/QUICK CONNECT 6.4 mm 5.1 mm 19.3 mm 19.3mm x 7.5mm x 5.7mm 1.4 g TE CONNECTIVITY LTD compliant TE Connectivity