Parametric results for: v23057b0002a201 under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: v23057b0002a201
Select parts from the table below to compare.
Compare
Compare
V23057-B0002-A201
TE Connectivity
Check for Price Yes Active 12 V 436 mW 330 Ω 8 A 400 V 20000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 36 mA 8.3 V 1.2 V 8A@400VAC Random 7 ms 3 ms UL; VDE -40 °C 70 °C AC SILVER NICKEL THROUGH HOLE-STRAIGHT 5 BOX; TUBE 1 FORM C RT3 NO SOLDER 10.4 mm 25.1 mm 28 mm 28mm X 10.4mm X 25.1mm 0.138001016002032 inch TE CONNECTIVITY LTD compliant TE Connectivity