Filter Your Search
1 - 1 of 1 results
|
V23057-B0006-A901
TE Connectivity
|
Check for Price Buy | Yes | Active | 24 V | 480 mW | 1.2 kΩ | 8 A | 400 V | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 20 mA | 16.8 V | 2.4 V | 8A@400VAC | Random | 7 ms | 3 ms | UL | -40 °C | 70 °C | AC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 5 | BOX; TUBE | 1 FORM C | RT3 | NO | SOLDER | 10.4 mm | 25.1 mm | 28 mm | 28mm X 10.4mm X 25.1mm | 0.138001016002032 inch | TE CONNECTIVITY LTD | compliant |