Filter Your Search
1 - 1 of 1 results
|
V23056-A0105-A401
TE Connectivity
|
Check for Price | Obsolete | 650 mW | 875 Ω | 25 A | 250 V | 300 V | 25 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 27 mA | 17.5 V | 24 V | 25A@250VAC | 25A@300VDC | 8 ms | 3 ms | CSA; DEMKO; SEMKO; SEV; UL; VDE | -40 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | DUST PROOF | NO | SOLDER | 13.2 mm | 25 mm | 29 mm | 29mm x 13.2mm x 25mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.75 |