Filter Your Search
1 - 1 of 1 results
|
V23042A2305B101
TE Connectivity
|
Check for Price | Obsolete | 200 mW | 2.88 kΩ | 5 A | 220 V | 250 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | POLARIZED | 8 mA | 18 V | 2.4 V | 24 V | 5A@220VAC | 5A@250VDC | 8 ms | 6 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 10.2 mm | 10.7 mm | 20.2 mm | 20.2mm X 10.2mm X 10.7mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 |