Filter Your Search
1 - 2 of 2 results
|
V23026C1054B201
TE Connectivity
|
$8.9750 | Yes | Obsolete | 853 mW | 4.5 kΩ | 1 A | 150 V | 125 V | 1 A | 100 MHz | 900 MHz | 10000 Cycle(s) | SPDT | LATCHED | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 5 mA | 18 V | -18 V | 12 V | 24 V | 1A@150VAC | 1A@125VDC | -0.12 dB | -30 dB | 5 ms | 5 ms | 2 ms | 1.75 | UL | -40 °C | 85 °C | AC/DC | RUTHENIUM | PANEL MOUNT | BOX; TUBE | 2 FORM A | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.59 mm | 6.9 mm | 13 mm | 13mm x 7.6mm x 6.9mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | ||
|
V23026C1054B201
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 128 mW | 4.5 kΩ | 1 A | 150 V | 125 V | 1 A | 100 MHz | 900 MHz | 10000 Cycle(s) | SPDT | LATCHED | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 5 mA | 18 V | -18 V | 24 V | 1A@150VAC | 1A@125VDC | -0.12 dB | -30 dB | 5 ms | 5 ms | 2 ms | 1.75 | UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | IP67/RT3 | NO | SOLDER | 7.6 mm | 6.9 mm | 13 mm | 13mm X 7.6mm X 6.9mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 |