Parametric results for: v23026b1101b201 under RF Relays

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: v23026b1101b201
Select parts from the table below to compare.
Compare
Compare
V23026B1101B201
TE Connectivity
$18.4772 Yes Obsolete 5 V 64 mW 390 Ω 1 A 150 V 125 V 1 A 100 MHz 900 MHz 10000 Cycle(s) SPDT LATCHED RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 13 mA 3.75 V 3.75 V 5 V 1A@150VAC 1A@125VDC 50 mΩ 1500 Vrms 500 Vrms Random -0.12 dB 1 GΩ -30 dB 5 ms 5 ms 2 ms 1.75 UL -40 °C 85 °C AC/DC NICKEL TITANIUM GOLD RHODIUM PANEL MOUNT 6 BOX; TUBE 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.59 mm 6.9 mm 13 mm 13mm x 7.6mm x 6.9mm 0.003500127000254001 inch 2 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
V23026B1101B201
TE Connectivity / Elcon Power Connectors
Check for Price Yes Transferred 64 mW 390 Ω 1 A 150 V 125 V 1 A 100 MHz 900 MHz 10000 Cycle(s) SPDT LATCHED RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 13 mA 3.75 V 3.75 V 5 V 1A@150VAC 1A@125VDC -0.12 dB -30 dB 5 ms 5 ms 2 ms 1.75 UL -40 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX; TUBE IP67/RT3 NO SOLDER 7.6 mm 6.9 mm 13 mm 13mm X 7.6mm X 6.9mm TYCO ELECTRONICS ELCON ROHS COMPLIANT unknown EAR99 8536.49.00.50