Filter Your Search
1 - 5 of 5 results
|
V23016-B0006-A401
TE Connectivity
|
Check for Price | Obsolete | 600 mW | 970 Ω | 15 A | 250 V | 300 V | 15 A | 1000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 25 mA | 16.8 V | 24 V | 15A@250VAC | 15A@300VDC | 7 ms | 5 ms | -40 °C | 70 °C | AC/DC | THROUGH HOLE-RIGHT ANGLE | DUST PROOF | NO | SOLDER | 20 mm | 13 mm | 42 mm | 42mm x 20mm x 13mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.75 | ||
|
V23016-B0006-A101
TE Connectivity
|
Check for Price | Obsolete | 600 mW | 970 Ω | 15 A | 250 V | 300 V | 15 A | 1000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 25 mA | 16.8 V | 24 V | 15A@250VAC | 15A@300VDC | 7 ms | 5 ms | -40 °C | 70 °C | AC/DC | THROUGH HOLE-RIGHT ANGLE | DUST PROOF | NO | SOLDER | 20 mm | 13 mm | 42 mm | 42mm x 20mm x 13mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.75 | ||
|
V23016-B0006-A102
TE Connectivity
|
Check for Price | Obsolete | 600 mW | 970 Ω | 15 A | 250 V | 300 V | 15 A | 1000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 25 mA | 16.8 V | 24 V | 15A@250VAC | 15A@300VDC | 7 ms | 5 ms | -40 °C | 70 °C | AC/DC | THROUGH HOLE-RIGHT ANGLE | DUST PROOF | NO | SOLDER | 20 mm | 13 mm | 42 mm | 42mm x 20mm x 13mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.75 | ||
|
V23016-B0006-A201
TE Connectivity
|
Check for Price | Obsolete | 600 mW | 970 Ω | 15 A | 250 V | 300 V | 15 A | 1000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 25 mA | 16.8 V | 24 V | 15A@250VAC | 15A@300VDC | 7 ms | 5 ms | -40 °C | 70 °C | AC/DC | THROUGH HOLE-RIGHT ANGLE | DUST PROOF | NO | SOLDER | 20 mm | 13 mm | 42 mm | 42mm x 20mm x 13mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.75 | ||
|
V23016-B0013-A101
TE Connectivity
|
Check for Price | Obsolete | 600 mW | 5 kΩ | 15 A | 250 V | 300 V | 15 A | 1000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 42 V | 60 V | 15A@250VAC | 15A@300VDC | 7 ms | 5 ms | -40 °C | 70 °C | AC/DC | THROUGH HOLE-RIGHT ANGLE | DUST PROOF | NO | SOLDER | 20 mm | 13 mm | 42 mm | 42mm x 20mm x 13mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.75 |