Filter Your Search
1 - 2 of 2 results
|
V15P45HM3_A/H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.8 A | 580 mV | 1.5 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 210 A | 1 | R-PDSO-F3 | e3 | AEC-Q101 | TO-277A | 1 | 150 °C | -40 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | not_compliant | EAR99 | 8541.10.00.80 | Vishay | ||
|
V15P45HM3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.8 A | 580 mV | 1.5 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 210 A | 1 | R-PDSO-F3 | e3 | AEC-Q101 | TO-277A | 1 | 150 °C | -40 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | compliant | EAR99 | 8541.10.00.80 | Vishay |