Parametric results for: v150c12c150bg under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: v150c12c150bg
Select parts from the table below to compare.
Compare
Compare
V150C12C150BG
Vicor Corporation
Check for Price Yes Yes Active 150 V 12 V 200 V 100 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 150 W R-XDMA-P7 e4 Not Qualified 100 °C -20 °C 7 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE DFM, 7 not_compliant EAR99 VICOR
V150C12C150BG3
Vicor Corporation
Check for Price Yes Yes Active 150 V 12 V 200 V 100 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 150 W R-XDMA-P7 e4 Not Qualified 100 °C -20 °C 7 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE MODULE-7 7 not_compliant EAR99 VICOR
V150C12C150BG2
Vicor Corporation
Check for Price Yes Yes Active 150 V 12 V 200 V 100 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 150 W R-XDMA-P7 e4 Not Qualified 100 °C -20 °C 7 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE DFM, 7 not_compliant EAR99 VICOR