Parametric results for: v150b5t200bf under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: v150b5t200bf
Select parts from the table below to compare.
Compare
Compare
V150B5T200BF2
Vicor Corporation
Check for Price Yes Yes Active 150 V 5 V 200 V 100 V 500 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 200 W R-XDMA-P9 e4 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL 55.88 mm 57.91 mm 13.95 mm VICOR CORP MODULE DFM, 9 not_compliant EAR99 VICOR
V150B5T200BF3
Vicor Corporation
Check for Price Yes Yes Active 150 V 5 V 200 V 100 V 500 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 200 W R-XDMA-P9 e4 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL 55.88 mm 57.91 mm 13.95 mm VICOR CORP MODULE MODULE-9 9 not_compliant EAR99
V150B5T200BF
Vicor Corporation
Check for Price Yes Yes Active 150 V 5 V 200 V 100 V 500 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 200 W R-XDMA-P9 e4 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL 55.88 mm 57.91 mm 13.95 mm VICOR CORP MODULE DFM, 9 not_compliant EAR99