Filter Your Search
1 - 1 of 1 results
|
V150B12C150BL2
Vicor Corporation
|
Check for Price | No | No | Active | 150 V | 12 V | 200 V | 100 V | 1.2 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -20 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 |