Parametric results for: v150a15h400bg under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: v150a15h400bg
Select parts from the table below to compare.
Compare
Compare
V150A15H400BG3
Vicor Corporation
Check for Price Yes Yes Active 150 V 15 V 200 V 100 V 1.5 V 16.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 400 W R-XDMA-P9 e4 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL 55.88 mm 116.84 mm VICOR CORP MODULE MODULE-9 9 not_compliant EAR99
V150A15H400BG
Vicor Corporation
Check for Price Yes Yes Active 150 V 15 V 200 V 100 V 1.5 V 16.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 400 W R-XDMA-P9 e4 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL 55.88 mm 116.84 mm VICOR CORP MODULE MODULE-9 9 not_compliant EAR99
V150A15H400BG2
Vicor Corporation
Check for Price Yes Yes Active 150 V 15 V 200 V 100 V 1.5 V 16.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 400 W R-XDMA-P9 e4 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL 55.88 mm 116.84 mm VICOR CORP MODULE MODULE-9 9 not_compliant EAR99