Parametric results for: v150a12e500bg under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: v150a12e500bg
Select parts from the table below to compare.
Compare
Compare
V150A12E500BG3
Vicor Corporation
Check for Price Yes Yes Active 150 V 12 V 200 V 100 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 500 W R-XDMA-P9 e4 Not Qualified 100 °C -10 °C 9 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL 55.88 mm 116.84 mm VICOR CORP MODULE MODULE-9 9 not_compliant EAR99
V150A12E500BG
Vicor Corporation
Check for Price Yes Yes Active 150 V 12 V 200 V 100 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 500 W R-XDMA-P9 e4 Not Qualified 100 °C -10 °C 9 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL 55.88 mm 116.84 mm VICOR CORP MODULE MODULE-9 9 not_compliant EAR99
V150A12E500BG2
Vicor Corporation
Check for Price Yes Yes Active 150 V 12 V 200 V 100 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 500 W R-XDMA-P9 e4 Not Qualified 100 °C -10 °C 9 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL 55.88 mm 116.84 mm VICOR CORP MODULE MODULE-9 9 not_compliant EAR99