Filter Your Search
1 - 10 of 42 results
|
V140LA20APX10
Littelfuse Inc
|
$0.4985 | Yes | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 140 V | 75 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 180 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 23 mm | 26.5 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||||
|
V140LA20APX2855
Littelfuse Inc
|
$0.5485 | Yes | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 140 V | 75 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 180 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 23 mm | 26.5 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||||
|
V140LA20APX1347
Littelfuse Inc
|
$0.5485 | Yes | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 140 V | 75 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 180 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 23 mm | 26.5 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||||
|
V140LA20AP
Littelfuse Inc
|
$0.5836 | Yes | Yes | Active | 1 W | METAL OXIDE | VARISTOR | 140 V | 75 J | THROUGH HOLE MOUNT | NO | 180 V | e3 | CECC; CUL; IEC; UL; VDE | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | 23 mm | 26.5 mm | LITTELFUSE INC | Radial, | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||||||
|
V140LA20CPX10
Littelfuse Inc
|
$0.6660 | Yes | Yes | Active | 1 W | VARISTOR | 140 V | 100 J | THROUGH HOLE MOUNT | 85 °C | NO | 242 V | e3 | CECC42201-006 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK; TR | Tin (Sn) | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | |||||||||||
|
V140LA20CPX2855
Littelfuse Inc
|
$0.7315 | Yes | Active | VARISTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||||||
|
V140LA20CP
Littelfuse Inc
|
$0.7945 | Yes | Yes | Active | METAL OXIDE FILM | VARISTOR | 140 V | 210 J | THROUGH HOLE MOUNT | 85 °C | NO | e3 | CECC; CUL; IEC; VDE; UL | 125 °C | -55 °C | 2 | Bulk | TIN | RADIAL | WIRE | 28 mm | 23 mm | 7.3 mm | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | ||||||||
|
V140LA20CPX34020
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 1 W | VARISTOR | 140 V | 100 J | THROUGH HOLE MOUNT | NO | 230 V | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||
|
V140LA20CX340X10
Intersil Corporation
|
Check for Price | Transferred | 1 W | VARISTOR | 140 V | 100 J | THROUGH HOLE MOUNT | NO | 230 V | CECC42201-006 | 85 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||
|
V140LA20CX10
Littelfuse Inc
|
Check for Price | No | Obsolete | 1 W | METAL OXIDE FILM | VARISTOR | 140 V | 100 J | THROUGH HOLE MOUNT | 85 °C | NO | 242 V | e0 | CECC42201-006 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK; TR | Tin/Lead (Sn/Pb) | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | Radial |