Filter Your Search
1 - 10 of 12 results
|
V-113-1C4-K
OMRON Corporation
|
Check for Price | Yes | Active | 11 A | 8 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LONG HINGE LEVER | 11A@250VAC | 11A@8VDC | 11 A | 250 V | 0.98 N | 9 mm | -25 °C | 80 °C | PANEL MOUNT | 12.2 mm | IP40 | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | |||
|
D3V-113-1C4
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 11 A | 8 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LONG HINGE LEVER | 11A@250VAC | 11A@8VDC | 11 A | 250 V | 0.34 N | 9 mm | -25 °C | 105 °C | PANEL MOUNT | 12.2 mm | IP00 | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | ||
|
D3V-113-1C24-K
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 11 A | 8 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LONG HINGE LEVER | 11A@250VAC | 11A@8VDC | 11 A | 250 V | 0.34 N | 9 mm | -25 °C | 105 °C | PANEL MOUNT | 12.2 mm | IP00 | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | ||
|
D3V-113-1C5
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 11 A | 8 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LONG HINGE LEVER | 11A@250VAC | 11A@8VDC | 11 A | 250 V | 0.69 N | 9 mm | -25 °C | 105 °C | PANEL MOUNT | 11 mm | IP00 | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | ||
|
V-113-1C24-K
OMRON Corporation
|
Check for Price | Yes | Active | 11 A | 8 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LONG HINGE LEVER | 11A@250VAC | 11A@8VDC | 11 A | 250 V | 0.98 N | 9 mm | -25 °C | 80 °C | PANEL MOUNT | 12.2 mm | IP40 | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | |||
|
D3V-113-1C5-K
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 11 A | 8 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LONG HINGE LEVER | 11A@250VAC | 11A@8VDC | 11 A | 250 V | 0.69 N | 9 mm | -25 °C | 105 °C | PANEL MOUNT | 11 mm | IP00 | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | ||
|
V-113-1C4
OMRON Corporation
|
Check for Price | Yes | Active | 11 A | 8 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LONG HINGE LEVER | 11A@250VAC | 11A@8VDC | 11 A | 250 V | 0.98 N | 9 mm | -25 °C | 80 °C | PANEL MOUNT | 12.2 mm | IP40 | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | |||
|
D3V-113-1C24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 11 A | 8 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LONG HINGE LEVER | 11A@250VAC | 11A@8VDC | 11 A | 250 V | 0.34 N | 9 mm | -25 °C | 105 °C | PANEL MOUNT | 12.2 mm | IP00 | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
D3V-113-1C4-K
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 11 A | 8 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LONG HINGE LEVER | 11A@250VAC | 11A@8VDC | 11 A | 250 V | 0.34 N | 9 mm | -25 °C | 105 °C | PANEL MOUNT | 12.2 mm | IP00 | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | ||
|
D3V-113-1C25-K
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 11 A | 8 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LONG HINGE LEVER | 11A@250VAC | 11A@8VDC | 11 A | 250 V | 0.69 N | 9 mm | -25 °C | 105 °C | PANEL MOUNT | 11 mm | IP00 | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 |