Filter Your Search
1 - 3 of 3 results
|
V110A3V3H150BF
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 110 V | 3.3 V | 154 V | 66 V | 330 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 150 W | R-XDFM-P9 | e4 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | DFM, | 9 | not_compliant | EAR99 | ||
|
V110A3V3H150BF2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 110 V | 3.3 V | 154 V | 66 V | 330 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 150 W | R-XDFM-P9 | e4 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | DFM, | 9 | not_compliant | EAR99 | ||
|
V110A3V3H150BF3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 110 V | 3.3 V | 154 V | 66 V | 330 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 150 W | R-XDFM-P9 | e4 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | DFM, | 9 | not_compliant | EAR99 |