Filter Your Search
1 - 10 of 2,065 results
|
SLV-103350GEBSR-50.000M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 50 MHz | 50 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 13 INCH | 3 V | 300 mV | 1 ns | NO | 50 ppm | 15 % | 1 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.85mm | SUNNY ELECTRONICS CORP | unknown | Clock | |||||
|
SLV-1033100FEB-9.500M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 9.5 MHz | 100 % | 100 OHM | 3.3 V | LVDS | BULK | 3 V | 300 mV | 1 ns | NO | 50 ppm | 15 % | 1 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.85mm | SUNNY ELECTRONICS CORP | unknown | Clock | |||||
|
SLV-103M50GEDR-80.000M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 80 MHz | 50 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR, 7/13 INCH | 3.3 V | 1 ns | NO | 100 ppm | 20 % | 1 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | SUNNY ELECTRONICS CORP | unknown | Clock | ||||||
|
V103FBBAAA100.000MHZ
Bliley Technologies Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 100 MHz | 50 % | 3.3 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3 V | 300 mV | 1 ns | NO | 50 ppm | 1 ns | 3.465 V | 3.135 V | 70 °C | SURFACE MOUNT | YES | 14.3mm x 8.7mm x 6.0mm | BLILEY TECHNOLOGIES INC | unknown | Clock | |||||||
|
SLV-103F100FDD-79.999M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 79.999 MHz | 100 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | 3 V | 300 mV | 1 ns | NO | 100 ppm | 15 % | 1 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | SUNNY ELECTRONICS CORP | unknown | Clock | |||||
|
SLV-103M50FDBR-80.000M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 80 MHz | 50 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR, 7/13 INCH | 3.3 V | 1 ns | NO | 50 ppm | 20 % | 1 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | SUNNY ELECTRONICS CORP | unknown | Clock | ||||||
|
SPV-103M50FEDR-125.000M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 125 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3.3 V | 1 ns | NO | 100 ppm | 20 % | 1 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | SUNNY ELECTRONICS CORP | unknown | Clock | ||||||
|
SLV-103M25FDCR-622.080M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 622.08 MHz | 25 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR, 7/13 INCH | 3.3 V | 1 ns | NO | 80 ppm | 20 % | 1 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | SUNNY ELECTRONICS CORP | unknown | Clock | ||||||
|
V103GABBAB001.000MHZ
Bliley Technologies Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 1 MHz | 50 % | 50 pF | 3.3 V | HCMOS/TTL | 3 V | 300 mV | 8 ns | NO | 100 ppm | 8 ns | 3.465 V | 3.135 V | 55/45 % | 60 °C | -10 °C | SURFACE MOUNT | YES | 14.3mm x 8.7mm x 6.0mm | BLILEY TECHNOLOGIES INC | unknown | Clock | ROHS COMPLIANT, SMD, 6 PIN | ||||
|
V103GBAABC001.000MHZ
Bliley Technologies Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 1 MHz | 25 % | 15 pF | 5 V | HCMOS/TTL | 4.5 V | 500 mV | 8 ns | NO | 50 ppm | 8 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | 14.3mm x 8.7mm x 6.0mm | BLILEY TECHNOLOGIES INC | unknown | Clock | ROHS COMPLIANT, SMD, 6 PIN |