Filter Your Search
1 - 3 of 3 results
|
16SZV00022M5X5.5
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 22 µF | 16 V | 95 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.52 µA | 0.16 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Bismuth (Sn/Bi) | ONE SURFACE | RUBYCON CORP | , 2121 | compliant | EAR99 | ||
|
6.3SZV00022M4X5.5
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 22 µF | 6.3 V | 60 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.26 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Bismuth (Sn/Bi) | ONE SURFACE | RUBYCON CORP | , 1717 | compliant | EAR99 | ||
|
35SZV00022M6.3X5.5
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 22 µF | 35 V | 140 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.7 µA | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Bismuth (Sn/Bi) | ONE SURFACE | RUBYCON CORP | , 2626 | compliant | EAR99 |