Parametric results for: v-220 under Non-linear Resistors

Filter Your Search

1 - 10 of 213 results

All Filters
|
1211.52
-
1211.52
-
10451019283645
-
150600150263375488600
-
2.6332.632.8153
-
Manufacturer Part Number: v220
Select parts from the table below to compare.
Compare
Select Parts Part Number
V220MA2A
Littelfuse Inc
V220CH8T
Littelfuse Inc
V220RA16
Littelfuse Inc
6PCV-22-006
TE Connectivity
6WWV-22-006
TE Connectivity
4WWV-22-004
TE Connectivity
V220RA8
Harris Semiconductor
3STV-22-008
Thomas & Betts
3PCV-22-008
TE's AMP
V220ZA05PWX10
Littelfuse Inc
Most Relevant Technical Compliance Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Terminal and Terminal Block Type
Number of Decks Number of Ways Number of Rows Rated Voltage
Rated Current
Mounting Type
Manufacturer Series
Additional Feature
Safety Approval
Wire Gauge
Wire Cross Section
Fastening Method
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Circuit RMS Voltage-Max
Energy Absorbing Capacity-Max
JESD-609 Code
Mounting Feature
Number of Terminals
Operating Temperature-Max
Operating Temperature-Min
Package Diameter
Package Length
Package Shape
Package Style
Packing Method
Rated Temperature
Resistor Type
Surface Mount
Technology Terminal Finish
Terminal Placement
Terminal Shape
Working Voltage
Package Height
Package Width
Rated Power Dissipation (P)
Reference Standard
Yes Yes Active LITTELFUSE INC AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT unknown EAR99 8533.40.40.00 LITTELFUSE 132 V 0.8 J e3 THROUGH HOLE MOUNT 2 85 °C -55 °C 3 mm 4.5 mm TUBULAR PACKAGE Axial BULK 85 °C VARISTOR NO METAL OXIDE TIN AXIAL WIRE 181 V
Yes Yes Active LITTELFUSE INC CHIP, ROHS COMPLIANT unknown LITTELFUSE 140 V 5 J e4 SURFACE MOUNT 2 150 °C -40 °C 10.21 mm RECTANGULAR PACKAGE SMT TR, 7 INCH 125 °C VARISTOR YES METAL OXIDE FILM SILVER PLATINUM DUAL ENDED WRAPAROUND 180 V 2 mm 5.5 mm 250 mW UL
No No Active LITTELFUSE INC Radial, unknown LITTELFUSE 140 V 42 J e3 THROUGH HOLE MOUNT 2 150 °C -55 °C 19.7 mm Radial Bulk 125 °C VARISTOR NO METAL OXIDE Tin (Sn) RADIAL WIRE 180 V 15.1 mm 6.3 mm CSA; CUL; UL
Yes Yes Active BARRIER STRIP TERMINAL BLOCK 1 22 1 600 V 25 A BOARD STANDARD: UL94V-0, POLYAMIDE UL 12 AWG 3 mm2 SCREW TE CONNECTIVITY LTD ROHS COMPLIANT unknown EAR99 8536.90.40.00 TE Connectivity
Yes Yes Active BARRIER STRIP TERMINAL BLOCK 1 22 1 600 V 25 A BOARD STANDARD: UL94V-0, POLYAMIDE UL 12 AWG 3 mm2 SCREW TE CONNECTIVITY LTD ROHS COMPLIANT unknown EAR99 8536.90.40.00 TE Connectivity
Obsolete BARRIER STRIP TERMINAL BLOCK 1 22 1 300 V 20 A PANEL POLYAMIDE, 94V-0 UL 14 AWG SCREW TE CONNECTIVITY LTD unknown EAR99 8536.90.40.00
No Transferred HARRIS SEMICONDUCTOR unknown 140 V 12 J e0 THROUGH HOLE MOUNT 2 125 °C -55 °C RECTANGULAR PACKAGE SIP VARISTOR NO METAL OXIDE FILM Tin/Lead (Sn/Pb) RADIAL WIRE 180 V
Obsolete BARRIER STRIP TERMINAL BLOCK 1 22 1 150 V 10 A BOARD POLYPROPYLENE, 94V-0 UL 18 AWG SCREW THOMAS & BETTS CORP unknown EAR99 8536.90.40.00
Yes Transferred BARRIER STRIP TERMINAL BLOCK 1 22 1 300 V 10 A BOARD POLYPROPYLENE, 94V-0 CSA; UL 18 AWG SCREW TYCO ELECTRONICS AMP ROHS COMPLIANT unknown EAR99 8536.90.40.00
Active ZA LITTELFUSE INC unknown EAR99 8533.40.40.00 VARISTOR
Compare
V220MA2A
Littelfuse Inc
$0.5423 Buy Yes Yes Active LITTELFUSE INC AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT unknown EAR99 8533.40.40.00 LITTELFUSE 132 V 0.8 J e3 THROUGH HOLE MOUNT 2 85 °C -55 °C 3 mm 4.5 mm TUBULAR PACKAGE Axial BULK 85 °C VARISTOR NO METAL OXIDE TIN AXIAL WIRE 181 V
V220CH8T
Littelfuse Inc
$1.1410 Buy Yes Yes Active LITTELFUSE INC CHIP, ROHS COMPLIANT unknown LITTELFUSE 140 V 5 J e4 SURFACE MOUNT 2 150 °C -40 °C 10.21 mm RECTANGULAR PACKAGE SMT TR, 7 INCH 125 °C VARISTOR YES METAL OXIDE FILM SILVER PLATINUM DUAL ENDED WRAPAROUND 180 V 2 mm 5.5 mm 250 mW UL
V220RA16
Littelfuse Inc
$4.8972 Buy No No Active LITTELFUSE INC Radial, unknown LITTELFUSE 140 V 42 J e3 THROUGH HOLE MOUNT 2 150 °C -55 °C 19.7 mm Radial Bulk 125 °C VARISTOR NO METAL OXIDE Tin (Sn) RADIAL WIRE 180 V 15.1 mm 6.3 mm CSA; CUL; UL
6PCV-22-006
TE Connectivity
$7.8750 Buy Yes Yes Active BARRIER STRIP TERMINAL BLOCK 1 22 1 600 V 25 A BOARD STANDARD: UL94V-0, POLYAMIDE UL 12 AWG 3 mm2 SCREW TE CONNECTIVITY LTD ROHS COMPLIANT unknown EAR99 8536.90.40.00 TE Connectivity
6WWV-22-006
TE Connectivity
$10.7450 Buy Yes Yes Active BARRIER STRIP TERMINAL BLOCK 1 22 1 600 V 25 A BOARD STANDARD: UL94V-0, POLYAMIDE UL 12 AWG 3 mm2 SCREW TE CONNECTIVITY LTD ROHS COMPLIANT unknown EAR99 8536.90.40.00 TE Connectivity
4WWV-22-004
TE Connectivity
Check for Price Buy Obsolete BARRIER STRIP TERMINAL BLOCK 1 22 1 300 V 20 A PANEL POLYAMIDE, 94V-0 UL 14 AWG SCREW TE CONNECTIVITY LTD unknown EAR99 8536.90.40.00
V220RA8
Harris Semiconductor
Check for Price Buy No Transferred HARRIS SEMICONDUCTOR unknown 140 V 12 J e0 THROUGH HOLE MOUNT 2 125 °C -55 °C RECTANGULAR PACKAGE SIP VARISTOR NO METAL OXIDE FILM Tin/Lead (Sn/Pb) RADIAL WIRE 180 V
3STV-22-008
Thomas & Betts
Check for Price Buy Obsolete BARRIER STRIP TERMINAL BLOCK 1 22 1 150 V 10 A BOARD POLYPROPYLENE, 94V-0 UL 18 AWG SCREW THOMAS & BETTS CORP unknown EAR99 8536.90.40.00
3PCV-22-008
TE's AMP
Check for Price Buy Yes Transferred BARRIER STRIP TERMINAL BLOCK 1 22 1 300 V 10 A BOARD POLYPROPYLENE, 94V-0 CSA; UL 18 AWG SCREW TYCO ELECTRONICS AMP ROHS COMPLIANT unknown EAR99 8536.90.40.00
V220ZA05PWX10
Littelfuse Inc
Check for Price Buy Active ZA LITTELFUSE INC unknown EAR99 8533.40.40.00 VARISTOR