Filter Your Search
1 - 2 of 2 results
|
V300ME01
Z-Communications Inc
|
Check for Price | Contact Manufacturer | 1 kHz | 15 V | VOLTAGE CONTROLLED OSCILLATOR | 15 V | 15 MHz/V | 400 MHz | 300 MHz | 11 dBm | -76 dBc/Hz | 2.5 dB | 85 °C | -35 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.588mm | Z-COMMUNICATIONS INC | compliant | ||
|
V300ML01
Z-Communications Inc
|
Check for Price | Contact Manufacturer | 1 kHz | 15 V | VOLTAGE CONTROLLED OSCILLATOR | 15 V | 12 MHz/V | 400 MHz | 300 MHz | 10 dBm | -72 dBc/Hz | 2 dB | 70 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.588mm | Z-COMMUNICATIONS INC | compliant |