Parametric results for: v/160ma under Wires and Cables

Filter Your Search

1 - 10 of 37 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: v160
Select parts from the table below to compare.
Compare
Compare
V16004BK990
Alpha Wire
Check for Price Yes Obsolete ALPHA WIRE CO compliant
V160L310
Z-Communications Inc
Check for Price Contact Manufacturer 70 °C Z-COMMUNICATIONS INC compliant 10 V 3 V 7 MHz/V THROUGH HOLE MOUNT 1 kHz 200 MHz 160 MHz VOLTAGE CONTROLLED OSCILLATOR 8 dBm -86 dBc/Hz 20.574mm x 20.574mm x 7.493mm 3 dB 12 V NO
V160X
Microsemi Corporation
Check for Price Obsolete LEAKAGE CURRENT IS NOT AT 25 DEG C GENERAL PURPOSE 150 °C MICROSEMI CORP compliant NO O-PALF-W2 EAR99 8541.10.00.80 ISOLATED SINGLE SILICON RECTIFIER DIODE 1.1 V O-PALF-W2 e0 30 A 1 1 2 1 A PLASTIC/EPOXY ROUND LONG FORM Not Qualified 600 V 200 ns TIN LEAD WIRE AXIAL
V16000BK990
Alpha Wire
Check for Price Yes Active WIRE AND CABLE ALPHA WIRE CO compliant
V16020BK990
Alpha Wire
Check for Price Yes Obsolete ALPHA WIRE CO compliant
V16012BK199
Alpha Wire
Check for Price Yes Obsolete WIRE AND CABLE ALPHA WIRE CO compliant
EBCF-2-6-12-V-1-60-V-1
Samtec Inc
Check for Price Active 144 COMMUNICATION CABLE 387 mΩ 125 V 4.2 A SOCKET SOCKET NO NO NO 105 °C -55 °C COPPER ALLOY CABLE ASSEMBLY SOLID 0.05 mm2 FLUORINATED ETHYLENE PROPYLENE YES 30 AWG SILVER 1.524 mm 1X30 SAMTEC INC unknown
V16006BK199
Alpha Wire
Check for Price Yes Obsolete WIRE AND CABLE ALPHA WIRE CO compliant
V16012BK990
Alpha Wire
Check for Price Yes Obsolete WIRE AND CABLE ALPHA WIRE CO compliant
V16002BK199
Alpha Wire
Check for Price Yes Obsolete 4 FLAT FLEXIBLE CABLE 5.25 Ω 1 kV 104 A CE, CSA, UL NO NO NO 90 °C -40 °C TINNED COPPER WIRE AND CABLE STRANDED XLPE PVC YES 2 AWG 11.53 mm 304 µm 7X19 ALPHA WIRE CO compliant