Filter Your Search
1 - 10 of 36 results
|
V20BB1-40.001MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 40.001 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 20 pF | L5.2XB3.4XH1.4 (mm)/L0.205XB0.134XH0.055 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L5.2XB3.4XH1.4 (mm)/L0.205XB0.134XH0.055 (inch) | MMD COMPONENTS | compliant | 8541.60.00.60 | ||
|
V20BC1-12.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 20 pF | L5.2XB3.4XH1.4 (mm)/L0.205XB0.134XH0.055 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.2XB3.4XH1.4 (mm)/L0.205XB0.134XH0.055 (inch) | MMD COMPONENTS | compliant | 8541.60.00.50 | ||
|
V20BB1-12.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 20 pF | L5.2XB3.4XH1.4 (mm)/L0.205XB0.134XH0.055 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L5.2XB3.4XH1.4 (mm)/L0.205XB0.134XH0.055 (inch) | MMD COMPONENTS | compliant | 8541.60.00.50 | ||
|
V20BB1-30.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 30 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 20 pF | L5.2XB3.4XH1.4 (mm)/L0.205XB0.134XH0.055 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L5.2XB3.4XH1.4 (mm)/L0.205XB0.134XH0.055 (inch) | MMD COMPONENTS | compliant | 8541.60.00.80 | ||
|
V20BB1-50.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 20 pF | L5.2XB3.4XH1.4 (mm)/L0.205XB0.134XH0.055 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L5.2XB3.4XH1.4 (mm)/L0.205XB0.134XH0.055 (inch) | MMD COMPONENTS | compliant | 8541.60.00.60 | ||
|
V20BB1-50.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 20 pF | L5.2XB3.4XH1.4 (mm)/L0.205XB0.134XH0.055 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L5.2XB3.4XH1.4 (mm)/L0.205XB0.134XH0.055 (inch) | MMD COMPONENTS | compliant | 8541.60.00.80 | ||
|
V20BC1-40.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 20 pF | L5.2XB3.4XH1.4 (mm)/L0.205XB0.134XH0.055 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.2XB3.4XH1.4 (mm)/L0.205XB0.134XH0.055 (inch) | MMD COMPONENTS | compliant | 8541.60.00.80 | ||
|
V20BB1-30.001MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 30.001 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 20 pF | L5.2XB3.4XH1.4 (mm)/L0.205XB0.134XH0.055 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L5.2XB3.4XH1.4 (mm)/L0.205XB0.134XH0.055 (inch) | MMD COMPONENTS | compliant | 8541.60.00.60 | ||
|
V20BA1-40.001MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 40.001 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 20 pF | L5.2XB3.4XH1.4 (mm)/L0.205XB0.134XH0.055 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | 70 °C | SURFACE MOUNT | YES | L5.2XB3.4XH1.4 (mm)/L0.205XB0.134XH0.055 (inch) | MMD COMPONENTS | compliant | 8541.60.00.80 | |||
|
V20BA1-30.001MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 30.001 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 20 pF | L5.2XB3.4XH1.4 (mm)/L0.205XB0.134XH0.055 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 10 µW | 70 °C | SURFACE MOUNT | YES | L5.2XB3.4XH1.4 (mm)/L0.205XB0.134XH0.055 (inch) | MMD COMPONENTS | compliant | 8541.60.00.60 |