Filter Your Search
1 - 1 of 1 results
|
UZR1C220MCL1GB
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 16 V | 37 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.52 µA | 0.19 | e6 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5 mm | 3.9 mm | 5.3 mm | 5.3 mm | NICHICON CORP | , 2121 | compliant | EAR99 | 8532.22.00 | Nichicon |