Filter Your Search
1 - 5 of 5 results
|
UWR-5/500-D12
DATEL Inc
|
Check for Price | No | Transferred | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 70 % | 0.2 % | 0.5 % | 1 | CURRENT; POLARITY | HYBRID | COMMERCIAL EXTENDED | 3 W | R-PDMA-P8 | e0 | Not Qualified | UL, CSA | 75 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8/20,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | DATEL INC | MODULE | DIP, DIP8/20,.6 | 8 | unknown | EAR99 | ||||||
|
UWR-5/500-D12
Murata Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | COMMERCIAL EXTENDED | 2.5 W | R-XDMA-P8 | e4 | Not Qualified | 75 °C | -25 °C | 8 | UNSPECIFIED | DIP | DIP8/20,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 11.43 mm | MURATA POWER SOLUTIONS INC | DIP | DIP, DIP8/20,.6 | 8 | compliant | EAR99 | ||||||
|
UWR-5/500-D12
C&D Technologies Inc
|
Check for Price | No | No | Transferred | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | COMMERCIAL EXTENDED | 3 W | R-PDMA-P8 | e0 | Not Qualified | 75 °C | -25 °C | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | MODULE | , | 8 | unknown | EAR99 | ||||||||||||
|
UWR-5/500-D12-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | COMMERCIAL EXTENDED | 2.5 W | R-XDMA-P8 | e4 | Not Qualified | 75 °C | -25 °C | 8 | UNSPECIFIED | DIP | DIP8/20,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 11.43 mm | MURATA POWER SOLUTIONS INC | DIP | ROHS COMPLIANT, DIP-8 | 8 | compliant | EAR99 | ||||||
|
UWR-5/500-D12-C
DATEL Inc
|
Check for Price | Obsolete | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | COMMERCIAL EXTENDED | 2.5 W | R-PDMA-P8 | e0 | Not Qualified | 75 °C | -25 °C | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | DATEL INC | MODULE | , | 8 | unknown | EAR99 |