Parametric results for: uwg1a220mnl under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: uwg1a22
Select parts from the table below to compare.
Compare
Compare
UWG1A221MNR1GS
Nichicon Corporation
Check for Price No No Obsolete 220 µF 10 V 300 µA 20 % 3333 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR WG 22 µA 0.19 e0 105 °C -55 °C 2 RECTANGULAR PACKAGE YES Tin/Lead (Sn/Pb) FLAT NICHICON CORP , 3333 unknown EAR99 8532.22.00
UWG1A221MNL1GS
Nichicon Corporation
Check for Price Yes Yes Active 220 µF 10 V 225 mA 20 % 3333 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 22 µA 0.19 e6 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TAPE YES Tin/Bismuth (Sn/Bi) FLAT 8 mm 10 mm 8.3 mm 8.3 mm NICHICON CORP , 3333 compliant EAR99 8532.22.00
UWG1A221MCL1GS
Nichicon Corporation
Check for Price Yes Yes Active 220 µF 10 V 225 mA 20 % 3333 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 22 µA 0.19 e6 105 °C -55 °C 2 CYLINDRICAL PACKAGE TAPE YES TIN BISMUTH FLAT NICHICON CORP , 3333 compliant EAR99 8532.22.00
UWG1A221NL1GS
Nichicon Corporation
Check for Price Active ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR WG 2 NICHICON CORP , unknown EAR99 8532.22.00