Filter Your Search
1 - 5 of 5 results
|
UVVJ10B8QNFREQ
MtronPTI
|
Check for Price | Yes | Transferred | 50 % | 50 OHM | 3.3 V | PECL | 3 V | 300 mV | 550 ps | NO | 25 ppm | 5 % | 800 MHz | 750 kHz | 550 ps | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7mm x 5mm x 1.9mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||
|
UVVJ10B8QN00.7500MHZ
MtronPTI
|
Check for Price | Yes | Active | e4 | Nickel/Gold (Ni/Au) | MTRONPTI | compliant | ||||||||||||||||||||||||||
|
UVVJ10B8QN800.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 800 MHz | 50 % | 50 OHM | 3.3 V | PECL | 3 V | 300 mV | 1 ns | NO | 25 ppm | 15 % | 1 ns | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | compliant | Clock | ||||
|
UVVJ10B8QN0.7500MHZ
MtronPTI
|
Check for Price | Yes | Active | e4 | Nickel/Gold (Ni/Au) | MTRONPTI | compliant | ||||||||||||||||||||||||||
|
UVVJ10B8QN0.75MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 750 kHz | 50 % | 50 OHM | 3.3 V | PECL | 3 V | 300 mV | 1 ns | NO | 25 ppm | 15 % | 1 ns | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock |