Filter Your Search
1 - 2 of 2 results
|
UVR2A101MPA1TD
Nichicon Corporation
|
Check for Price | No | Obsolete | 100 µF | 100 V | 370 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | VR | 300 µA | 0.08 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||||||
|
UVR2A101MPA
Nichicon Corporation
|
Check for Price | No | Obsolete | 100 µF | 100 V | 370 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | VR | Other Sizes Available | 300 µA | UVR(2A) | 0.08 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 5 mm | WIRE | 10 mm | 20 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 |