Filter Your Search
1 - 10 of 14 results
|
UVR1A221MED1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 10 V | 240 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UVR1A221MED1TA
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 10 V | 240 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | VR | 66 µA | VR | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UVR1A221MED1CC
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 10 V | 240 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UVR1A221MED1CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 10 V | 240 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UVR1A221MED1TP
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 10 V | 240 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | VR | 66 µA | VR | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 2.5 mm | WIRE | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UVR1A221MED1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 10 V | 240 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UVR1A221MED1CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 10 V | 240 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UVR1A221MED1TE
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 10 V | 240 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | VR | 66 µA | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||
|
UVR1A221MED1CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 10 V | 240 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UVR1A221MED1TD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 10 V | 240 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | VR | 66 µA | VR | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 2.5 mm | WIRE | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon |